
IRFR1N60ATRPBF | |
---|---|
DigiKey Part Number | IRFR1N60APBFTR-ND - Tape & Reel (TR) IRFR1N60APBFCT-ND - Cut Tape (CT) IRFR1N60APBFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | IRFR1N60ATRPBF |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 840mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 229 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 1,10200 € | 11,02 € |
100 | 0,84910 € | 84,91 € |
500 | 0,67816 € | 339,08 € |
1.000 | 0,65622 € | 656,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,53613 € | 1.072,26 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |