
IRFR120TRRPBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFR120TRRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR120TRRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR120TRRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR120TRRPBF-BE3 |
Description | MOSFET N-CH 100V 7.7A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 270mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,45000 € | 1,45 € |
10 | 1,02300 € | 10,23 € |
100 | 0,74890 € | 74,89 € |
500 | 0,63068 € | 315,34 € |
1.000 | 0,60109 € | 601,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,49109 € | 1.473,27 € |
Unit Price without VAT: | 1,45000 € |
---|---|
Unit Price with VAT: | 1,72550 € |