Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR110TR | |
|---|---|
DigiKey Part Number | IRFR110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR110TR |
Description | MOSFET N-CH 100V 4.3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 2.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR110PBF | Vishay Siliconix | 2.552 | IRFR110PBF-ND | 1,76000 € | Parametric Equivalent |
| IRFR110TRPBF | Vishay Siliconix | 4.387 | IRFR110PBFCT-ND | 1,76000 € | Parametric Equivalent |
| IRFR110TRPBF-BE3 | Vishay Siliconix | 1.850 | 742-IRFR110TRPBF-BE3CT-ND | 1,76000 € | Parametric Equivalent |



