Similar
Similar
Similar
Similar

IRFR020PBF | |
|---|---|
DigiKey Part Number | IRFR020PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR020PBF |
Description | MOSFET N-CH 60V 14A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | 0,84000 € | Similar |
| FQD13N06LTM | onsemi | 21.351 | FQD13N06LTMCT-ND | 1,02000 € | Similar |
| HUF76407D3ST | onsemi | 3.294 | 488-HUF76407D3STCT-ND | 1,51000 € | Similar |
| RFD3055LESM9A | onsemi | 20.400 | RFD3055LESM9ACT-ND | 1,08000 € | Similar |



