
IRFR010PBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFR010PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFR010PBF-BE3 |
Description | MOSFET N-CH 50V 8.2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 8.2A (Tc) 25W (Tc) Surface Mount TO-252AA |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
75 | 0,52853 € | 39,64 € |
150 | 0,51493 € | 77,24 € |
525 | 0,50777 € | 266,58 € |
1.050 | 0,49942 € | 524,39 € |
2.025 | 0,45515 € | 921,68 € |
5.025 | 0,45356 € | 2.279,14 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |