IRFPS30N60KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 186
Unit Price: 3,71000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20
Unit Price: 4,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 237
Unit Price: 3,75000 €
Datasheet

Similar


IXYS
In Stock: 739
Unit Price: 6,10000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,47000 €
Datasheet

Similar


IXYS
In Stock: 236
Unit Price: 9,84000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,24200 €

Similar


IXYS
In Stock: 38
Unit Price: 24,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 3,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: 6,39000 €
Datasheet
SIHFPS37N50A-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPS30N60KPBF

DigiKey Part Number
IRFPS30N60KPBF-ND
Manufacturer
Manufacturer Product Number
IRFPS30N60KPBF
Description
MOSFET N-CH 600V 30A SUPER247
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 450W (Tc) Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
450W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-247™ (TO-274AA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes