IRFPS29N60LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 186
Unit Price: 5,68000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.139
Unit Price: 4,15000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7,90000 €
Datasheet

Similar


IXYS
In Stock: 556
Unit Price: 12,31000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 18,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 3,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 4,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 86
Unit Price: 4,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 6,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 601
Unit Price: 3,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 325
Unit Price: 7,19000 €
Datasheet
N-Channel 600 V 29A (Tc) 480W (Tc) Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPS29N60LPBF

DigiKey Part Number
IRFPS29N60LPBF-ND
Manufacturer
Manufacturer Product Number
IRFPS29N60LPBF
Description
MOSFET N-CH 600V 29A SUPER247
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 480W (Tc) Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-247™ (TO-274AA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes