IRFPG30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 409
Unit Price: 5,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,55742 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 12,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,67103 €
Datasheet
N-Channel 1000 V 3.1A (Tc) 125W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPG30

DigiKey Part Number
IRFPG30-ND
Manufacturer
Manufacturer Product Number
IRFPG30
Description
MOSFET N-CH 1000V 3.1A TO247-3
Customer Reference
Detailed Description
N-Channel 1000 V 3.1A (Tc) 125W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPG30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes