Parametric Equivalent
Similar
Similar

IRFPF30 | |
|---|---|
DigiKey Part Number | IRFPF30-ND |
Manufacturer | |
Manufacturer Product Number | IRFPF30 |
Description | MOSFET N-CH 900V 3.6A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 3.6A (Tc) 125W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7Ohm @ 2.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPF30PBF | Vishay Siliconix | 0 | IRFPF30PBF-ND | 5,22000 € | Parametric Equivalent |
| IXTH3N100P | IXYS | 0 | IXTH3N100P-ND | 3,54093 € | Similar |
| STW5NK100Z | STMicroelectronics | 210 | 497-7623-5-ND | 4,81000 € | Similar |
| STW7NK90Z | STMicroelectronics | 67 | 497-STW7NK90Z-ND | 4,51000 € | Similar |





