
IRFPE40 | |
|---|---|
DigiKey Part Number | IRFPE40-ND |
Manufacturer | |
Manufacturer Product Number | IRFPE40 |
Description | MOSFET N-CH 800V 5.4A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.4A (Tc) 150W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFPE40 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 3.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW8NK80Z | STMicroelectronics | 424 | 497-STW8NK80Z-ND | 4,28000 € | Similar |


