IRFPC60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 203
Unit Price: 8,18000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 79
Unit Price: 4,51000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,83000 €
Datasheet

Similar


IXYS
In Stock: 662
Unit Price: 6,53000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,55643 €
Datasheet

Similar


IXYS
In Stock: 1.715
Unit Price: 6,56000 €
Datasheet

Similar


IXYS
In Stock: 608
Unit Price: 11,30000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 343
Unit Price: 19,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 493
Unit Price: 5,04000 €
Datasheet
N-Channel 600 V 16A (Tc) 280W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPC60

DigiKey Part Number
IRFPC60-ND
Manufacturer
Manufacturer Product Number
IRFPC60
Description
MOSFET N-CH 600V 16A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 280W (Tc) Through Hole TO-247AC
EDA/CAD Models
IRFPC60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.