Similar

IRFP360LC | |
|---|---|
DigiKey Part Number | IRFP360LC-ND |
Manufacturer | |
Manufacturer Product Number | IRFP360LC |
Description | MOSFET N-CH 400V 23A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 23A (Tc) 280W (Tc) Through Hole TO-247AC |
EDA/CAD Models | IRFP360LC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
FET Type | Power Dissipation (Max) 280W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH30N50P | IXYS | 0 | 238-IXFH30N50P-ND | 10,27000 € | Similar |


