
IRFP350LCPBF | |
|---|---|
DigiKey Part Number | IRFP350LCPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP350LCPBF |
Description | MOSFET N-CH 400V 16A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 16A (Tc) 190W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP350LCPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 9.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP350PBF | Vishay Siliconix | 0 | IRFP350PBF-ND | 6,16000 € | MFR Recommended |
| IXFH16N50P | IXYS | 424 | IXFH16N50P-ND | 6,14000 € | Similar |
| IXFH16N50P3 | IXYS | 153 | IXFH16N50P3-ND | 6,94000 € | Similar |
| IXFH20N50P3 | IXYS | 272 | IXFH20N50P3-ND | 6,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |


