IRFP27N60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 713
Unit Price: 3,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 132
Unit Price: 3,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,75021 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,62943 €

Similar


IXYS
In Stock: 3.414
Unit Price: 8,77000 €
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: 7,41000 €
Datasheet

Similar


IXYS
In Stock: 693
Unit Price: 11,54000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,85293 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,01867 €
Datasheet

Similar


IXYS
In Stock: 304
Unit Price: 17,45000 €
Datasheet

Similar


IXYS
In Stock: 313
Unit Price: 9,79000 €
Datasheet
N-Channel 600 V 27A (Tc) 500W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP27N60K

DigiKey Part Number
IRFP27N60K-ND
Manufacturer
Manufacturer Product Number
IRFP27N60K
Description
MOSFET N-CH 600V 27A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 27A (Tc) 500W (Tc) Through Hole TO-247AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.