
IRFP254PBF | |
|---|---|
DigiKey Part Number | IRFP254PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP254PBF |
Description | MOSFET N-CH 250V 23A TO247-3 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 23A (Tc) 190W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP254PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 25 | 3,04080 € | 76,02 € |
| 100 | 2,51510 € | 251,51 € |
| 500 | 2,09448 € | 1.047,24 € |
| 1.000 | 1,95946 € | 1.959,46 € |
| 2.000 | 1,87503 € | 3.750,06 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

