
IRFL214TRPBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFL214TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFL214TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFL214TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL214TRPBF-BE3 |
Description | MOSFET N-CH 250V 790MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 250 V 790mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 470mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,47058 € | 1.176,45 € |
5.000 | 0,43863 € | 2.193,15 € |
7.500 | 0,43448 € | 3.258,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,06500 € | 10,65 € |
100 | 0,71870 € | 71,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,06500 € | 10,65 € |
100 | 0,71870 € | 71,87 € |
500 | 0,57010 € | 285,05 € |
1.000 | 0,52230 € | 522,30 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |