
IRFL210TRPBF | |
|---|---|
DigiKey Part Number | IRFL210TRPBFTR-ND - Tape & Reel (TR) IRFL210TRPBFCT-ND - Cut Tape (CT) IRFL210TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL210TRPBF |
Description | MOSFET N-CH 200V 960MA SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 960mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 580mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 0,92870 € | 92,87 € |
| 500 | 0,74272 € | 371,36 € |
| 1.000 | 0,68292 € | 682,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61823 € | 1.545,57 € |
| 5.000 | 0,57827 € | 2.891,35 € |
| 7.500 | 0,55791 € | 4.184,32 € |
| 12.500 | 0,55244 € | 6.905,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |





