IRFIB5N65APBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1.992
Unit Price: 2,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 956
Unit Price: 2,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.883
Unit Price: 3,99000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: 2,71000 €
Datasheet
N-Channel 650 V 5.1A (Tc) 60W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIB5N65APBF

DigiKey Part Number
IRFIB5N65APBF-ND
Manufacturer
Manufacturer Product Number
IRFIB5N65APBF
Description
MOSFET N-CH 650V 5.1A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 5.1A (Tc) 60W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFIB5N65APBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
930mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1417 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes