
IRFD9024 | |
|---|---|
DigiKey Part Number | IRFD9024-ND |
Manufacturer | |
Manufacturer Product Number | IRFD9024 |
Description | MOSFET P-CH 60V 1.6A 4DIP |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRFD9024 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-HVMDIP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 960mA, 10V | Base Product Number |

