IRFD9010PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFD9010PBF

DigiKey Part Number
IRFD9010PBF-ND
Manufacturer
Manufacturer Product Number
IRFD9010PBF
Description
MOSFET P-CH 50V 1.1A 4DIP
Customer Reference
Detailed Description
P-Channel 50 V 1.1A (Tc) 1W (Tc) Through Hole 4-HVMDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 580mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes