
IRFD320 | |
|---|---|
DigiKey Part Number | IRFD320-ND |
Manufacturer | |
Manufacturer Product Number | IRFD320 |
Description | MOSFET N-CH 400V 490MA 4DIP |
Customer Reference | |
Detailed Description | N-Channel 400 V 490mA (Ta) 1W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-HVMDIP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 210mA, 10V | Base Product Number |

