
IRFD220 | |
|---|---|
DigiKey Part Number | IRFD220-ND |
Manufacturer | |
Manufacturer Product Number | IRFD220 |
Description | MOSFET N-CH 200V 800MA 4DIP |
Customer Reference | |
Detailed Description | N-Channel 200 V 800mA (Ta) 1W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRFD220 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 260 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-HVMDIP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 480mA, 10V | Base Product Number |

