
IRFBF20PBF | |
|---|---|
DigiKey Part Number | IRFBF20PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBF20PBF |
Description | MOSFET N-CH 900V 1.7A TO220AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 54W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFBF20PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 50 | 1,43760 € | 71,88 € |
| 100 | 1,29770 € | 129,77 € |
| 500 | 1,05230 € | 526,15 € |
| 1.000 | 0,97345 € | 973,45 € |
| 2.000 | 0,90716 € | 1.814,32 € |
| 5.000 | 0,83821 € | 4.191,05 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

