


IRFBF20LPBF | |
|---|---|
DigiKey Part Number | IRFBF20LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBF20LPBF |
Description | MOSFET N-CH 900V 1.7A I2PAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 3.1W (Ta), 54W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 54W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89000 € | 18,90 € |
| 100 | 1,31100 € | 131,10 € |
| 500 | 1,06352 € | 531,76 € |
| 1.000 | 0,98400 € | 984,00 € |
| 2.000 | 0,91717 € | 1.834,34 € |
| 5.000 | 0,84884 € | 4.244,20 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

