
IRFBC40AL | |
|---|---|
DigiKey Part Number | IRFBC40AL-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC40AL |
Description | MOSFET N-CH 600V 6.2A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) Through Hole I2PAK |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Part Status Obsolete | Vgs (Max) ±30V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 1036 pF @ 25 V |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6N60M2 | STMicroelectronics | 0 | 497-13974-5-ND | 1,86000 € | Similar |
| STP6N62K3 | STMicroelectronics | 53 | 497-8450-5-ND | 2,35000 € | Similar |
| STP7N60M2 | STMicroelectronics | 1.074 | 497-13975-5-ND | 1,63000 € | Similar |
| STP9NK60Z | STMicroelectronics | 853 | 497-12620-5-ND | 3,18000 € | Similar |


