


IRFBC30S | |
---|---|
DigiKey Part Number | IRFBC30S-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC30S |
Description | MOSFET N-CH 600V 3.6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |