Similar



IRFBC30ASTRLPBF | |
|---|---|
DigiKey Part Number | IRFBC30ASTRLPBFTR-ND - Tape & Reel (TR) IRFBC30ASTRLPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFBC30ASTRLPBF |
Description | MOSFET N-CH 600V 3.6A D2PAK |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 2.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA4N60P3 | IXYS | 0 | IXFA4N60P3-ND | 0,96020 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,23783 € | 990,26 € |
| 1.600 | 1,16755 € | 1.868,08 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |


