N-Channel 500 V 24A (Tc) 340W (Tc) Through Hole SUPER-220™ (TO-273AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFBA22N50APBF

DigiKey Part Number
IRFBA22N50APBF-ND
Manufacturer
Manufacturer Product Number
IRFBA22N50APBF
Description
MOSFET N-CH 500V 24A SUPER-220
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 340W (Tc) Through Hole SUPER-220™ (TO-273AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 13.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
340W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-220™ (TO-273AA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.