IRFB17N60KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.000
Unit Price: 2,69000 €
Datasheet

Similar


onsemi
In Stock: 1.618
Unit Price: 3,12000 €
Datasheet

Similar


onsemi
In Stock: 2.092
Unit Price: 2,99000 €
Datasheet

Similar


onsemi
In Stock: 2.299
Unit Price: 3,31000 €
Datasheet

Similar


IXYS
In Stock: 237
Unit Price: 4,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 475
Unit Price: 2,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 755
Unit Price: 3,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 659
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 742
Unit Price: 1,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: 4,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 929
Unit Price: 3,51000 €
Datasheet
SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB17N60KPBF

DigiKey Part Number
IRFB17N60KPBF-ND
Manufacturer
Manufacturer Product Number
IRFB17N60KPBF
Description
MOSFET N-CH 600V 17A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 340W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
340W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes