IRFB16N60LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.571
Unit Price: 3,06000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,13957 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,91330 €
Datasheet

Similar


IXYS
In Stock: 11
Unit Price: 3,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 945
Unit Price: 2,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.388
Unit Price: 3,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 626
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: 3,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 4,56000 €
Datasheet
N-Channel 600 V 16A (Tc) 310W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB16N60LPBF

DigiKey Part Number
IRFB16N60LPBF-ND
Manufacturer
Manufacturer Product Number
IRFB16N60LPBF
Description
MOSFET N-CH 600V 16A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 310W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
460mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes