IRFB13N50A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 20
Unit Price: 3,83000 €
Datasheet

Similar


IXYS
In Stock: 243
Unit Price: 3,94000 €
Datasheet

Similar


IXYS
In Stock: 69
Unit Price: 4,14000 €
Datasheet

Similar


IXYS
In Stock: 33
Unit Price: 9,26000 €
Datasheet

Similar


IXYS
In Stock: 283
Unit Price: 8,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: 3,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 109
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 890
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 457
Unit Price: 2,86000 €
Datasheet
SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB13N50A

DigiKey Part Number
IRFB13N50A-ND
Manufacturer
Manufacturer Product Number
IRFB13N50A
Description
MOSFET N-CH 500V 14A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes