IRF9Z34STRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1.767
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 337
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 730
Unit Price: 1,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.343
Unit Price: 1,48000 €
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRF9Z34STRL

DigiKey Part Number
IRF9Z34STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9Z34STRL
Description
MOSFET P-CH 60V 18A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 18A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes