


IRF9Z14STRLPBF | |
|---|---|
DigiKey Part Number | 742-IRF9Z14STRLPBFTR-ND - Tape & Reel (TR) 742-IRF9Z14STRLPBFCT-ND - Cut Tape (CT) 742-IRF9Z14STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9Z14STRLPBF |
Description | MOSFET P-CH 60V 6.7A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,45900 € | 14,59 € |
| 100 | 0,99790 € | 99,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,75621 € | 604,97 € |
| 1.600 | 0,69976 € | 1.119,62 € |
| 2.400 | 0,67101 € | 1.610,42 € |
| 4.000 | 0,63872 € | 2.554,88 € |
| 5.600 | 0,61960 € | 3.469,76 € |
| 8.000 | 0,60449 € | 4.835,92 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

