IRF9Z14L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 0,69741 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: 5,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.390
Unit Price: 2,10000 €
Datasheet
P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z14L

DigiKey Part Number
IRF9Z14L-ND
Manufacturer
Manufacturer Product Number
IRF9Z14L
Description
MOSFET P-CH 60V 6.7A I2PAK
Customer Reference
Detailed Description
P-Channel 60 V 6.7A (Tc) 3.7W (Ta), 43W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes