
IRF9Z10PBF | |
|---|---|
DigiKey Part Number | IRF9Z10PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z10PBF |
Description | MOSFET P-CH 60V 6.7A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.7A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9Z10PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 43W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,79950 € | 79,95 € |
| 500 | 0,63724 € | 318,62 € |
| 1.000 | 0,58506 € | 585,06 € |
| 2.000 | 0,57798 € | 1.155,96 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

