


IRF9620STRLPBF | |
|---|---|
DigiKey Part Number | IRF9620STRLPBFTR-ND - Tape & Reel (TR) IRF9620STRLPBFCT-ND - Cut Tape (CT) IRF9620STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9620STRLPBF |
Description | MOSFET P-CH 200V 3.5A D2PAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.5A (Tc) 3W (Ta), 40W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,02300 € | 20,23 € |
| 100 | 1,40760 € | 140,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08583 € | 868,66 € |
| 1.600 | 1,01073 € | 1.617,17 € |
| 2.400 | 0,97248 € | 2.333,95 € |
| 4.000 | 0,92953 € | 3.718,12 € |
| 5.600 | 0,92407 € | 5.174,79 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

