P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9610STRRPBF

DigiKey Part Number
742-IRF9610STRRPBFTR-ND - Tape & Reel (TR)
742-IRF9610STRRPBFCT-ND - Cut Tape (CT)
742-IRF9610STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9610STRRPBF
Description
N-CHANNEL200V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
3W (Ta), 20W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 900mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9610SPBFVishay Siliconix1.062IRF9610SPBF-ND2,44000 €Parametric Equivalent
In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,81100 €8,11 €
1000,53790 €53,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,39440 €315,52 €
1.6000,36084 €577,34 €
2.4000,34374 €824,98 €
4.0000,32452 €1.298,08 €
5.6000,31314 €1.753,58 €
8.0000,30208 €2.416,64 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €