


IRF9530STRL | |
|---|---|
DigiKey Part Number | IRF9530STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9530STRL |
Description | MOSFET P-CH 100V 12A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 7.2A, 10V | Base Product Number |

