IRF840STRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 475
Unit Price: 3,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 161
Unit Price: 3,82000 €
Datasheet
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF840STRL

DigiKey Part Number
IRF840STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF840STRL
Description
MOSFET N-CH 500V 8A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
850mOhm @ 4.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF840STRLPBFVishay Siliconix475IRF840STRLPBFCT-ND3,22000 €Direct
STB11NK50ZT4STMicroelectronics161497-2451-1-ND3,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes