IRF840LCS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,38607 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,38608 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,66511 €
Datasheet

Similar


STMicroelectronics
In Stock: 161
Unit Price: 3,82000 €
Datasheet
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF840LCS

DigiKey Part Number
IRF840LCS-ND
Manufacturer
Manufacturer Product Number
IRF840LCS
Description
MOSFET N-CH 500V 8A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
850mOhm @ 4.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF840LCSPBFVishay Siliconix0IRF840LCSPBF-ND1,38607 €Parametric Equivalent
IRF840LCSTRRPBFVishay Siliconix0IRF840LCSTRRPBF-ND1,38608 €Parametric Equivalent
SIHF840LCS-GE3Vishay Siliconix0742-SIHF840LCS-GE3TR-ND0,66511 €Parametric Equivalent
STB11NK50ZT4STMicroelectronics161497-2451-1-ND3,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types