
IRF840BPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF840BPBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF840BPBF-BE3 |
Description | MOSFET N-CH 500V 8.7A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 8.7A (Tc) 156W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF840BPBF-BE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 527 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840PBF-BE3 | Vishay Siliconix | 1.712 | 742-IRF840PBF-BE3-ND | 2,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

