Similar
Similar
Similar



IRF840ASTRLPBF | |
|---|---|
DigiKey Part Number | IRF840ASTRLPBFTR-ND - Tape & Reel (TR) IRF840ASTRLPBFCT-ND - Cut Tape (CT) IRF840ASTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF840ASTRLPBF |
Description | MOSFET N-CH 500V 8A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1018 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB12N50FTM-WS | onsemi | 0 | FDB12N50FTM-WSTR-ND | 0,00000 € | Similar |
| IXFA8N50P3 | IXYS | 0 | IXFA8N50P3-ND | 1,37200 € | Similar |
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 3,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,44900 € | 24,49 € |
| 100 | 1,72400 € | 172,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,34520 € | 1.076,16 € |
| 1.600 | 1,25684 € | 2.010,94 € |
| 2.400 | 1,21184 € | 2.908,42 € |
| 4.000 | 1,18880 € | 4.755,20 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |




