IRF840 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 9.229
Unit Price: 3,21000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13.693
Unit Price: 1,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 798
Unit Price: 2,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 765
Unit Price: 3,14000 €
Datasheet
N-Channel 500 V 8A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF840

DigiKey Part Number
IRF840IR-ND
Manufacturer
Manufacturer Product Number
IRF840
Description
MOSFET N-CH 500V 8A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF840 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes