Direct
Parametric Equivalent



IRF830STRL | |
|---|---|
DigiKey Part Number | IRF830STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF830STRL |
Description | MOSFET N-CH 500V 4.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF830STRLPBF | Vishay Siliconix | 300 | IRF830STRLPBFCT-ND | 2,83000 € | Direct |
| IRF830SPBF | Vishay Siliconix | 1.036 | IRF830SPBF-ND | 2,83000 € | Parametric Equivalent |


