Parametric Equivalent

IRF830L | |
|---|---|
DigiKey Part Number | IRF830L-ND |
Manufacturer | |
Manufacturer Product Number | IRF830L |
Description | MOSFET N-CH 500V 4.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 3.1W (Ta), 74W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF830LPBF | Vishay Siliconix | 0 | IRF830LPBF-ND | 0,89000 € | Parametric Equivalent |


