
IRF820APBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRF820APBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF820APBF-BE3 |
Description | MOSFET N-CH 500V 2.5A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.5A (Tc) 50W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,86000 € | 1,86 € |
50 | 0,97120 € | 48,56 € |
100 | 0,92930 € | 92,93 € |
500 | 0,74506 € | 372,53 € |
1.000 | 0,66784 € | 667,84 € |
2.000 | 0,63601 € | 1.272,02 € |
5.000 | 0,60046 € | 3.002,30 € |
Unit Price without VAT: | 1,86000 € |
---|---|
Unit Price with VAT: | 2,21340 € |