


IRF820ALPBF | |
|---|---|
DigiKey Part Number | 742-IRF820ALPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF820ALPBF |
Description | MOSFET N-CH 500V 2.5A I2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.5A (Tc) 50W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51700 € | 15,17 € |
| 100 | 1,03980 € | 103,98 € |
| 500 | 0,83544 € | 417,72 € |
| 1.000 | 0,76976 € | 769,76 € |
| 2.000 | 0,71453 € | 1.429,06 € |
| 5.000 | 0,65482 € | 3.274,10 € |
| 10.000 | 0,63636 € | 6.363,60 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

