IRF740LCSTRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,52963 €
Datasheet

Similar


onsemi
In Stock: 850
Unit Price: 1,12000 €
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: 1,83000 €
Datasheet

Similar


IXYS
In Stock: 73
Unit Price: 12,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 366
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 885
Unit Price: 2,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.047
Unit Price: 1,82000 €
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRF740LCSTRL

DigiKey Part Number
IRF740LCSTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF740LCSTRL
Description
MOSFET N-CH 400V 10A D2PAK
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.