IRF740LC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 2.430
Unit Price: 3,70000 €
Datasheet

Similar


onsemi
In Stock: 3.685
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 773
Unit Price: 2,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.109
Unit Price: 3,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.433
Unit Price: 2,26000 €
Datasheet
N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF740LC

DigiKey Part Number
IRF740LC-ND
Manufacturer
Manufacturer Product Number
IRF740LC
Description
MOSFET N-CH 400V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF740LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes