N-Channel 300 V 6.1A (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 300 V 6.1A (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF737LCS

DigiKey Part Number
IRF737LCS-ND
Manufacturer
Manufacturer Product Number
IRF737LCS
Description
MOSFET N-CH 300V 6.1A D2PAK
Customer Reference
Detailed Description
N-Channel 300 V 6.1A (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
750mOhm @ 3.7A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Part Status
Obsolete
Vgs (Max)
±30V
FET Type
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.